Image for 3412GL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3412GL

DigiKey Part Number
3412GL-ND
Manufacturer
Manufacturer Product Number
3412GL
Description
FAN AXIAL 92X25.4MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Sleeve 36.0 CFM (1.01m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Noise
26.0dB(A)
Series
Power (Watts)
1.3 W
Part Status
Obsolete
Termination
2 Wire Leads
Voltage - Rated
Weight
0.31 lb (140.61 g)
Size / Dimension
Square - 92mm L x 92mm H
Voltage Range
7 ~ 15VDC
Width
25.40mm
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Air Flow
36.0 CFM (1.01m³/min)
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Bearing Type
Sleeve
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 498 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

498In Stock
Ships from WEC