3412G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ebm-papst Inc.
In Stock: 0
Unit Price: 29,61000 €
Datasheet
Image for 3412G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3412G

DigiKey Part Number
3412G-ND
Manufacturer
Manufacturer Product Number
3412G
Description
FAN AXIAL 92X25.4MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Sleeve 49.0 CFM (1.37m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Noise
36.0dB(A)
Series
Power (Watts)
2.4 W
Part Status
Obsolete
Termination
2 Wire Leads
Voltage - Rated
Weight
0.31 lb (140.61 g)
Size / Dimension
Square - 92mm L x 92mm H
Voltage Range
7 ~ 15VDC
Width
25.40mm
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Air Flow
49.0 CFM (1.37m³/min)
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Bearing Type
Sleeve
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3412NGebm-papst Inc.0381-2342-ND29,61000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes