Similar

3412/2 | |
|---|---|
DigiKey Part Number | 3412/2-ND |
Manufacturer | |
Manufacturer Product Number | 3412/2 |
Description | FAN AXIAL 92X25.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 49.0 CFM (1.37m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Speed Sensor (Tach) |
Series | Noise 36.0dB(A) |
Part Status Obsolete | Power (Watts) 2.4 W |
Voltage - Rated | Termination 3 Wire Leads |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.31 lb (140.61 g) |
Width 25.40mm | Voltage Range 7 ~ 15VDC |
Air Flow 49.0 CFM (1.37m³/min) | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD9225-12HB01A | Orion Fans | 490 | 1053-1277-ND | 14,98000 € | Similar |







