
3318NN | |
---|---|
DigiKey Part Number | 381-2729-ND |
Manufacturer | |
Manufacturer Product Number | 3318NN |
Description | FAN AXIAL 92X32MM 48VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 47.0 CFM (1.32m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3318NN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 32.00mm | |
Air Flow | 47.0 CFM (1.32m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 35.0dB(A) | |
Power (Watts) | 1.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.419 lb (190.06 g) | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,24000 € | 40,24 € |
10 | 32,76100 € | 327,61 € |
36 | 28,93194 € | 1.041,55 € |
72 | 28,88639 € | 2.079,82 € |
Unit Price without VAT: | 40,24000 € |
---|---|
Unit Price with VAT: | 47,88560 € |