
3314NHHU | |
|---|---|
DigiKey Part Number | 381-2753-ND |
Manufacturer | |
Manufacturer Product Number | 3314NHHU |
Description | FAN AXIAL 92X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 63.0 CFM (1.76m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | RPM |
Mfr | Termination 2 Wire Leads |
Series | Ingress Protection |
Packaging Bulk | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Part Status Active | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.419 lb (190.06 g) |
Size / Dimension Square - 92mm L x 92mm H | Current Rating (Amps) 0.053A |
Width 32.00mm | Voltage Range 18 ~ 28VDC |
Air Flow 63.0 CFM (1.76m³/min) | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Fan Type | Lifetime @ Temp. 57500 Hrs @ 40°C |
Noise 42.0dB(A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,85000 € | 63,85 € |
| 10 | 50,93400 € | 509,34 € |
| 42 | 43,83762 € | 1.841,18 € |
| 84 | 42,79250 € | 3.594,57 € |
| Unit Price without VAT: | 63,85000 € |
|---|---|
| Unit Price with VAT: | 75,98150 € |









