
3312NNU | |
|---|---|
DigiKey Part Number | 381-2751-ND |
Manufacturer | |
Manufacturer Product Number | 3312NNU |
Description | FAN AXIAL 92X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 47.0 CFM (1.32m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 1.8 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.419 lb (190.06 g) |
Width 32.00mm | Voltage Range 6 ~ 15VDC |
Air Flow 47.0 CFM (1.32m³/min) | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Noise 35.0dB(A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,10000 € | 62,10 € |
| 10 | 49,54700 € | 495,47 € |
| 42 | 42,64524 € | 1.791,10 € |
| 84 | 41,54952 € | 3.490,16 € |
| Unit Price without VAT: | 62,10000 € |
|---|---|
| Unit Price with VAT: | 73,89900 € |








