
3218JN | |
|---|---|
DigiKey Part Number | 381-3199-ND |
Manufacturer | |
Manufacturer Product Number | 3218JN |
Description | FAN AXIAL 92X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 76.5 CFM (2.14m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 51.0dB(A) |
Mfr | Power (Watts) 7 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Voltage Range 36 ~ 56VDC |
Width 38.00mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 76.5 CFM (2.14m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
Features Locked Rotor Protection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,81000 € | 59,81 € |
| 10 | 47,72800 € | 477,28 € |
| 36 | 41,75444 € | 1.503,16 € |
| 72 | 39,92403 € | 2.874,53 € |
| Unit Price without VAT: | 59,81000 € |
|---|---|
| Unit Price with VAT: | 71,17390 € |









