3200J-4WireLeads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3200J-4WireLeads

3218J/2H4P

DigiKey Part Number
381-2312-ND
Manufacturer
Manufacturer Product Number
3218J/2H4P
Description
FAN AXIAL 92X38MM 48VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 165.0 CFM (4.62m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
165.0 CFM (4.62m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
73.0dB(A)
Power (Watts)
50 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CSA, UL, VDE
Weight
0.62 lb (281.23 g)
Current Rating (Amps)
-
Voltage Range
20 ~ 58VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
178,48000 €78,48 €
1063,57200 €635,72 €
2558,38600 €1.459,65 €
Manufacturers Standard Package
Unit Price without VAT:78,48000 €
Unit Price with VAT:93,39120 €