
3214J/2H3F-191 | |
---|---|
DigiKey Part Number | 2266-3214J/2H3F-191-ND |
Manufacturer | |
Manufacturer Product Number | 3214J/2H3F-191 |
Description | FAN 24VDC 92X38MM PWM/TACH |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 41.3 CFM (1.16m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 41.3 CFM (1.16m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 66.0dB(A) | |
Power (Watts) | 28.3 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 131°F (-20 ~ 55°C) | |
Approval Agency | CE, CSA, UL | |
Weight | 0.529 lb (239.95 g) | |
Current Rating (Amps) | 1.18A | |
Voltage Range | 20 ~ 26VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 45000 Hrs @ 40°C | |
Base Product Number |