
3212J/2NU-343 | |
---|---|
DigiKey Part Number | 381-2802-ND |
Manufacturer | |
Manufacturer Product Number | 3212J/2NU-343 |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 76.5 CFM (2.14m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 76.5 CFM (2.14m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 51.0dB(A) | |
Power (Watts) | 8.1 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | UL | |
Weight | 0.529 lb (239.95 g) | |
Current Rating (Amps) | - | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 107,11000 € | 107,11 € |
10 | 86,56200 € | 865,62 € |
25 | 81,09440 € | 2.027,36 € |
Unit Price without VAT: | 107,11000 € |
---|---|
Unit Price with VAT: | 127,46090 € |