
31051-2-4013 | |
---|---|
DigiKey Part Number | 381-2908-ND |
Manufacturer | |
Manufacturer Product Number | 31051-2-4013 |
Description | INLET RING 310MM (SHORT) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Inlet Ring For 310mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Inlet Ring | |
Fits Fan Size | 310mm Dia | |
Length | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,93000 € | 26,93 € |
10 | 21,99500 € | 219,95 € |
30 | 19,79300 € | 593,79 € |
50 | 18,92520 € | 946,26 € |
Unit Price without VAT: | 26,93000 € |
---|---|
Unit Price with VAT: | 32,04670 € |