
31050-2-4013 | |
---|---|
DigiKey Part Number | 381-2907-ND |
Manufacturer | |
Manufacturer Product Number | 31050-2-4013 |
Description | INLET RING 310MM (LONG) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Inlet Ring For 310mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Inlet Ring | |
Fits Fan Size | 310mm Dia | |
Length | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,67000 € | 40,67 € |
10 | 33,10500 € | 331,05 € |
30 | 29,76367 € | 892,91 € |
50 | 29,20800 € | 1.460,40 € |
Unit Price without VAT: | 40,67000 € |
---|---|
Unit Price with VAT: | 48,39730 € |