
25075-2-4013 | |
---|---|
DigiKey Part Number | 25075-2-4013-ND |
Manufacturer | |
Manufacturer Product Number | 25075-2-4013 |
Description | 250MM INLET RING K=70 |
Customer Reference | |
Detailed Description | Fan Inlet Ring For 250mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Inlet Ring | |
Fits Fan Size | 250mm Dia | |
Length | - | |
Base Product Number |