
25002-2-4013 | |
---|---|
DigiKey Part Number | 25002-2-4013-ND |
Manufacturer | |
Manufacturer Product Number | 25002-2-4013 |
Description | INLET RING 250 W/NOZZLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Inlet Ring For 250mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Inlet Ring | |
Fits Fan Size | 250mm Dia | |
Length | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 113,30900 € | 1.133,09 € |
Unit Price without VAT: | 113,30900 € |
---|---|
Unit Price with VAT: | 134,83771 € |