FAN_AXIAL200x51MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2214F/2TDHHO

DigiKey Part Number
381-2839-ND
Manufacturer
Manufacturer Product Number
2214F/2TDHHO
Description
FAN AXIAL 220X50.8MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Round - 220mm Dia Ball 553.0 CFM (15.48m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 220mm Dia
Width
50.80mm
Air Flow
553.0 CFM (15.48m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
66.0dB(A)
Power (Watts)
35 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-13 ~ 158°F (-25 ~ 70°C)
Approval Agency
UL
Weight
2.3 lbs (1 kg)
Current Rating (Amps)
-
Voltage Range
16 ~ 36VDC
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 507
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1173,55000 €173,55 €
10160,28100 €1.602,81 €
Manufacturers Standard Package
Unit Price without VAT:173,55000 €
Unit Price with VAT:206,52450 €