
22050-2-2929 | |
---|---|
DigiKey Part Number | 381-22050-2-2929-ND |
Manufacturer | |
Manufacturer Product Number | 22050-2-2929 |
Description | ACCESSORY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 225mm Dia Fan Grill Guard - Flat Polyamide (PA), Nylon, Glass Filled 7 Rings |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Grill Guard - Flat | |
Fits Fan Size | 225mm Dia | |
For Use With/Related Products | Axial Fans | |
Features | 7 Rings | |
Material | Polyamide (PA), Nylon, Glass Filled |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 6,46200 € | 64,62 € |
Unit Price without VAT: | 6,46200 € |
---|---|
Unit Price with VAT: | 7,68978 € |