
21959-4-1040 | |
---|---|
DigiKey Part Number | 381-2902-ND |
Manufacturer | |
Manufacturer Product Number | 21959-4-1040 |
Description | CABLE-D2E146 HS97/HR93 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Plug 180°, Straight 39.4" (1.00m) Open Wires |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
cms-packaging | Bulk | |
cms-part-status | Active | |
Style | Male Plug to Cable | |
1st Connector | Fan Terminal Plug 180°, Straight | |
2nd Connector | Open Wires | |
Length | 39.4" (1.00m) | |
Fits Terminal Size | - | |
Number of Conductors | 6 | |
Cord Type | H03VV-F6G0 | |
Wire Gauge | - | |
Approval Agency Marking | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,74000 € | 16,74 € |
10 | 13,73200 € | 137,32 € |
30 | 12,37200 € | 371,16 € |
50 | 11,77080 € | 588,54 € |
100 | 11,48380 € | 1.148,38 € |
Unit Price without VAT: | 16,74000 € |
---|---|
Unit Price with VAT: | 19,92060 € |