
21490-1-0174A | |
---|---|
DigiKey Part Number | 381-3653-ND |
Manufacturer | |
Manufacturer Product Number | 21490-1-0174A |
Description | RS-485 USB TO SERIAL |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | Terminal Block | |
Interface | RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - | |
Base Product Number |