
19699-2-4039 | |
---|---|
DigiKey Part Number | 381-19699-2-4039-ND |
Manufacturer | |
Manufacturer Product Number | 19699-2-4039 |
Description | GUARD, 315MM A RANGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 315mm Dia Fan Grill Guard - Flat Steel 20 Rings |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Grill Guard - Flat | |
Fits Fan Size | 315mm Dia | |
For Use With/Related Products | Axial Fans | |
Features | 20 Rings | |
Material | Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 51,80800 € | 518,08 € |
Unit Price without VAT: | 51,80800 € |
---|---|
Unit Price with VAT: | 61,65152 € |