
10639-4-1040 | |
---|---|
DigiKey Part Number | 381-2350-ND |
Manufacturer | |
Manufacturer Product Number | 10639-4-1040 |
Description | CORD FAN POWER 2000MM RT ANG |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 78.7" (2.00m) Open Wires |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 90°, Right Angle | |
2nd Connector | Open Wires | |
Length | 78.7" (2.00m) | |
Fits Terminal Size | - | |
Number of Conductors | 3 | |
Cord Type | UL Style 2464 | |
Wire Gauge | 20 AWG | |
Approval Agency Marking | UL | |
Operating Temperature | - | |
Features | - |