
10637-4-1040 | |
---|---|
DigiKey Part Number | 381-2348-ND |
Manufacturer | |
Manufacturer Product Number | 10637-4-1040 |
Description | CORD FAN POWER 450MM RT ANG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 17.7" (450.0mm) Open Wires |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 90°, Right Angle | |
2nd Connector | Open Wires | |
Length | 17.7" (450.0mm) | |
Fits Terminal Size | - | |
Number of Conductors | 3 | |
Cord Type | UL Style 2464 | |
Wire Gauge | 20 AWG | |
Approval Agency Marking | UL | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 9,63560 € | 240,89 € |
Unit Price without VAT: | 9,63560 € |
---|---|
Unit Price with VAT: | 11,46636 € |