
00191-2-2957 | |
---|---|
DigiKey Part Number | 381-2736-ND |
Manufacturer | |
Manufacturer Product Number | 00191-2-2957 |
Description | FLOWGRID GUARD 175/190MM |
Customer Reference | |
Detailed Description | 172mm Dia Fan Finger Guard Plastic Noise Reducing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 172mm Dia | |
For Use With/Related Products | RadiCal Centrifugal Fans | |
Features | Noise Reducing | |
Material | Plastic |