
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ebimicro | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Temperature/Humidity Controller | |
Input Range | -20°C ~ 100°C, 0 ~ 100% | |
Output Type | Relay (4) | |
Communications | RS-485 (Modbus) | |
Display Type | LED - Red Characters | |
Voltage - Supply | 12 ~ 35VDC | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP64 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,51000 € | 163,51 € |
| 2 | 159,21000 € | 318,42 € |
| 5 | 150,60600 € | 753,03 € |
| 10 | 137,69600 € | 1.376,96 € |
| Unit Price without VAT: | 163,51000 € |
|---|---|
| Unit Price with VAT: | 194,57690 € |

