



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ebelong | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 433MHz | |
Applications | Home Automation, Remote Control Systems | |
Modulation or Protocol | FSK | |
Data Rate (Max) | 100kbps | |
Power - Output | 10dBm | |
Current - Transmitting | 18mA | |
Data Interface | Serial | |
Antenna Connector | Through Hole | |
Memory Size | 2KB Flash, 128 Byte EEPROM, 128Byte SRAM | |
Features | PLL Frequency Synthesizer and PA | |
Voltage - Supply | 3V | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,69000 € | 18,69 € |
10 | 15,88600 € | 158,86 € |
25 | 14,89160 € | 372,29 € |
50 | 14,18100 € | 709,05 € |
100 | 13,50450 € | 1.350,45 € |
300 | 12,49820 € | 3.749,46 € |
500 | 12,05642 € | 6.028,21 € |
Unit Price without VAT: | 18,69000 € |
---|---|
Unit Price with VAT: | 22,24110 € |