
KIT-LCPB01A | |
|---|---|
DigiKey Part Number | 5579-KIT-LCPB01A-ND |
Manufacturer | |
Manufacturer Product Number | KIT-LCPB01A |
Description | SENSOR LEVEL LIQ/SLD ANALOG |
Customer Reference | |
Detailed Description | Liquid, Solids Level Sensor Analog, Digital Output Chassis Mount, Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EBE sensors+motion | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Liquid, Solids | |
Output Type | Analog, Digital | |
Output Configuration | - | |
Current | 30 mA | |
Minimum Liquid Specific Gravity | 1.0 | |
Switch Actuation Level | - | |
Mounting Type | Chassis Mount, Screw Mount | |
Material - Housing & Prism | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage Rating | 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,60000 € | 439,60 € |
| Unit Price without VAT: | 439,60000 € |
|---|---|
| Unit Price with VAT: | 523,12400 € |



