


PM-5R0H105-R | |
|---|---|
DigiKey Part Number | 283-PM-5R0H105-R-ND |
Manufacturer | |
Manufacturer Product Number | PM-5R0H105-R |
Description | CAP 1F -20% +80% 5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5 V Radial, Can, Horizontal 200mOhm 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can, Horizontal | |
Lead Spacing | 0.465" (11.80mm) | |
Size / Dimension | 0.866" L x 0.681" W (22.00mm x 17.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 € | 9,66 € |
| 10 | 7,36800 € | 73,68 € |
| 50 | 6,45460 € | 322,73 € |
| 100 | 6,17190 € | 617,19 € |
| 500 | 5,69320 € | 2.846,60 € |
| 1.000 | 5,54484 € | 5.544,84 € |
| Unit Price without VAT: | 9,66000 € |
|---|---|
| Unit Price with VAT: | 11,49540 € |

