


BK/PCB-1-1/2-R | |
|---|---|
DigiKey Part Number | 283-2758-ND |
Manufacturer | |
Manufacturer Product Number | BK/PCB-1-1/2-R |
Description | FUSE BRD MNT 1.5A 250VAC 450VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | BK/PCB-1-1/2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 5.9kA DC | |
Melting I²t | 0.09 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 5 | 2,61200 € | 13,06 € |
| 10 | 2,40900 € | 24,09 € |
| 50 | 1,99840 € | 99,92 € |
| 100 | 1,84350 € | 184,35 € |
| 300 | 1,62093 € | 486,28 € |
| 500 | 1,52630 € | 763,15 € |
| 1.000 | 1,40601 € | 1.406,01 € |
| 5.000 | 1,17257 € | 5.862,85 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |


