



1025HC40-RTR | |
|---|---|
DigiKey Part Number | 283-1025HC40-RTR-ND - Tape & Reel (TR) 283-1025HC40-RTRCT-ND - Cut Tape (CT) 283-1025HC40-RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1025HC40-RTR |
Description | FUSE BRD MT 40A 250VAC 72VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 1025HC40-RTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A AC, 500A DC | |
Melting I²t | 400.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.488" L (4.50mm x 12.40mm) | |
DC Cold Resistance | 0.0013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 5 | 3,10000 € | 15,50 € |
| 10 | 2,86100 € | 28,61 € |
| 50 | 2,37280 € | 118,64 € |
| 100 | 2,18870 € | 218,87 € |
| 250 | 1,96596 € | 491,49 € |
| 500 | 1,81176 € | 905,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,76452 € | 1.764,52 € |
| 2.000 | 1,62414 € | 3.248,28 € |
| 3.000 | 1,54672 € | 4.640,16 € |
| 5.000 | 1,50605 € | 7.530,25 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |






