
TRIGSGF20GY | |
|---|---|
DigiKey Part Number | 6215-TRIGSGF20GY-ND |
Manufacturer | |
Manufacturer Product Number | TRIGSGF20GY |
Description | IG GFCI TR ST DUPLEX 20A 125V GY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-20R Outlet Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-20R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 per connection (2) | |
Mounting Type | Outlet Box | |
Termination | Screw | |
Features | GFI (Ground Fault Interrupt), Tamper Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus, NOM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 28,71840 € | 717,96 € |
| Unit Price without VAT: | 28,71840 € |
|---|---|
| Unit Price with VAT: | 34,17490 € |

