New at DigiKey
TRGF20W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRGF20W

DigiKey Part Number
6215-TRGF20W-ND
Manufacturer
Manufacturer Product Number
TRGF20W
Description
ETN TR ST GFCI 20A 125V WH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-20R Outlet Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Wiring Devices
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-20R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
125VAC
Number of Positions
3 per connection (2)
Mounting Type
Outlet Box
Termination
Screw
Features
GFI (Ground Fault Interrupt), Tamper Resistant
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-2
Ingress Protection
-
Approval Agency
cULus, NOM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,10000 €23,10 €
1020,47500 €204,75 €
10018,14400 €1.814,40 €
Manufacturers Standard Package
Unit Price without VAT:23,10000 €
Unit Price with VAT:27,48900 €