
TRAG15W | |
|---|---|
DigiKey Part Number | 6215-TRAG15W-ND |
Manufacturer | |
Manufacturer Product Number | TRAG15W |
Description | ETN TR AFGF 15A WH SLM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L5-15R Outlet Box |
Datasheet | Datasheet |
Category | Voltage Rating 125VAC |
Manufacturer Eaton Wiring Devices | Number of Positions 3 per connection (2) |
Packaging Bulk | Mounting Type Outlet Box |
Part Status Active | Termination Screw |
Connector Style NEMA L5-15R | Features GFI (Ground Fault Interrupt), Tamper Resistant |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-2 |
Current Rating (Amps) 15A | Approval Agency CSA, cULus, NOM, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,39700 € | 293,97 € |
| Unit Price without VAT: | 29,39700 € |
|---|---|
| Unit Price with VAT: | 34,98243 € |

