
TR1107BKBXSP | |
|---|---|
DigiKey Part Number | 6215-TR1107BKBXSP-ND |
Manufacturer | |
Manufacturer Product Number | TR1107BKBXSP |
Description | GROUNDING RECEPT, BLACK, TR, CAN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Outlet Box |
Datasheet | Datasheet |
Category | Voltage Rating 125VAC |
Manufacturer Eaton Wiring Devices | Number of Positions 3 per connection (2) |
Packaging Bulk | Mounting Type Outlet Box |
Part Status Active | Termination Screw |
Connector Style NEMA 5-15R | Features Impact Resistant, Tamper Resistant |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Approval Agency cULus, NOM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,11400 € | 41,14 € |
| Unit Price without VAT: | 4,11400 € |
|---|---|
| Unit Price with VAT: | 4,89566 € |

