
TCI143 | |
|---|---|
DigiKey Part Number | 6215-TCI143-ND |
Manufacturer | |
Manufacturer Product Number | TCI143 |
Description | DUSTTIGHT GRIP 0.40-0.54" 1/2"NP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Grip 1/2" NPT Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Min) 0.400" (10.16mm) |
Manufacturer Eaton Wiring Devices | Outside Cable Diameter (Max) 0.540" (13.72mm) |
Packaging Bulk | Thread Size 1/2" NPT |
Part Status Active | Color Silver |
Type Cable Grip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,79600 € | 889,80 € |
| Unit Price without VAT: | 17,79600 € |
|---|---|
| Unit Price with VAT: | 21,17724 € |

