New at DigiKey
Image for SGS75 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGS75

DigiKey Part Number
6215-SGS75-ND
Manufacturer
Manufacturer Product Number
SGS75
Description
SUPP GRIP STND CLSD SING EYE 0.7
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Support Grip Single 14"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.75" ~ 0.99" (19.0mm ~ 25.1mm)
Manufacturer
Eaton Wiring Devices
Material
Bronze Wire, Tinned
Packaging
Bulk
Mesh Type
Closed
Part Status
Active
Mesh Length
14"
Type
Support Grip
Bale Length
8"
Eye Type
Single
Break Strength
1300 lbs
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5036,96120 €1.848,06 €
Manufacturers Standard Package
Unit Price without VAT:36,96120 €
Unit Price with VAT:43,98383 €