
SFS5P-W | |
|---|---|
DigiKey Part Number | 6215-SFS5P-W-ND |
Manufacturer | |
Manufacturer Product Number | SFS5P-W |
Description | FANCNTL VARI SP/3WAY5A W/ADJTRIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan AC Fan Speed Control Unit For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | AC Fan Speed Control Unit | |
Fits Fan Size | - | |
Length | 2.02" (51.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,91000 € | 2.491,00 € |
| Unit Price without VAT: | 24,91000 € |
|---|---|
| Unit Price with VAT: | 29,64290 € |

