New at DigiKey
Image for SDU32 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDU32

DigiKey Part Number
6215-SDU32-ND
Manufacturer
Manufacturer Product Number
SDU32
Description
SUPP GRIP SERVDROP LOCK BALE 0.3
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Support Grip Standard Duty Locking Bale 5"
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.30" ~ 0.43" (7.6mm ~ 10.9mm)
Manufacturer
Eaton Wiring Devices
Material
Bronze Wire, Tinned
Packaging
Bulk
Mesh Type
Closed
Part Status
Active
Mesh Length
5"
Type
Support Grip
Bale Length
11"
Style
Standard Duty
Break Strength
500 lbs
Eye Type
Locking Bale
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1040,49900 €404,99 €
Manufacturers Standard Package
Unit Price without VAT:40,49900 €
Unit Price with VAT:48,19381 €