
S42-SP | |
|---|---|
DigiKey Part Number | 6215-S42-SP-ND |
Manufacturer | |
Manufacturer Product Number | S42-SP |
Description | PLUG ANGLE UNIV 30/50A250V 2P3W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 6-30P, NEMA 6-50P Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30/50A |
Manufacturer Eaton Wiring Devices | Voltage Rating 250VAC |
Packaging Bulk | Number of Positions 3 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Connector Style NEMA 6-30P, NEMA 6-50P | Termination Screw |
Connector Type Plug, Male Blades | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,58300 € | 155,83 € |
| Unit Price without VAT: | 15,58300 € |
|---|---|
| Unit Price with VAT: | 18,54377 € |

