
RF96PIRBMS | |
|---|---|
DigiKey Part Number | 6215-RF96PIRBMS-ND |
Manufacturer | |
Manufacturer Product Number | RF96PIRBMS |
Description | Z-WAVE BATTERY OPERATED MOTION S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared 1000 Square Feet Ceiling, Wall White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Passive Infrared | |
Voltage - Supply | - | |
Coverage | 1000 Square Feet | |
Output Type | - | |
Mounting Type | Ceiling, Wall | |
Color | White | |
Operating Temperature | 0°C ~ 40°C | |
Manual Override | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,70000 € | 71,70 € |
| Unit Price without VAT: | 71,70000 € |
|---|---|
| Unit Price with VAT: | 85,32300 € |

