
PJS262W | |
|---|---|
DigiKey Part Number | 6215-PJS262W-ND |
Manufacturer | |
Manufacturer Product Number | PJS262W |
Description | WALLPLATE 2G DECO SCREWLESS POLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate White Double Gang |
Datasheet | Datasheet |
Category | Port Direction Straight |
Manufacturer Eaton Wiring Devices | Color White |
Packaging Bulk | For Use With/Related Products Keystone Jacks |
Part Status Active | Length 4.870" (123.70mm) |
Style Double Gang | Width 4.940" (125.48mm) |
Type Faceplate | Depth 0.080" (2.03mm) |
Number of Ports 2 | Material Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,64000 € | 8,64 € |
| 20 | 6,99550 € | 139,91 € |
| 100 | 6,24440 € | 624,44 € |
| 1.000 | 5,30874 € | 5.308,74 € |
| Unit Price without VAT: | 8,64000 € |
|---|---|
| Unit Price with VAT: | 10,28160 € |

