New at DigiKey
Image for PH7532 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH7532

DigiKey Part Number
6215-PH7532-ND
Manufacturer
Manufacturer Product Number
PH7532
Description
PULL GRIP HEAVY 32" MESH 0.75-0.
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pulling Grip Heavy Duty Rotating, K-Type 32"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Eye Type
Rotating, K-Type
Manufacturer
Eaton Wiring Devices
Cable Diameter
0.75" ~ 0.99" (19.0mm ~ 25.1mm)
Packaging
Bulk
Material
Steel, Galvanized
Part Status
Active
Mesh Type
Closed
Type
Pulling Grip
Mesh Length
32"
Style
Heavy Duty
Break Strength
9600 lbs
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10293,43800 €2.934,38 €
Manufacturers Standard Package
Unit Price without VAT:293,43800 €
Unit Price with VAT:349,19122 €