
PH40042 | |
|---|---|
DigiKey Part Number | 6215-PH40042-ND |
Manufacturer | |
Manufacturer Product Number | PH40042 |
Description | PULL GRIP HEAVY 42" MESH 4.00-4. |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pulling Grip Heavy Duty Rotating, K-Type |
Datasheet | Datasheet |
Category | Eye Type Rotating, K-Type |
Manufacturer Eaton Wiring Devices | Cable Diameter 4.00" ~ 4.49" (101.6mm ~ 114.0mm) |
Packaging Bulk | Material Steel, Galvanized |
Part Status Active | Mesh Type Closed |
Type Pulling Grip | Break Strength 48000 lbs |
Style Heavy Duty |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 732,29000 € | 732,29 € |
| Unit Price without VAT: | 732,29000 € |
|---|---|
| Unit Price with VAT: | 871,42510 € |

