
PH12521 | |
|---|---|
DigiKey Part Number | 6215-PH12521-ND |
Manufacturer | |
Manufacturer Product Number | PH12521 |
Description | PULL GRIP HEAVY 21" MESH 1.25-1. |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Steel, Galvanized Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Min) 1.250" (31.75mm) |
Manufacturer Eaton Wiring Devices | Outside Cable Diameter (Max) 1.490" (37.85mm) |
Packaging Bulk | Material Steel, Galvanized |
Part Status Active | Color Silver |
Type Cable Grip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 293,04600 € | 2.930,46 € |
| Unit Price without VAT: | 293,04600 € |
|---|---|
| Unit Price with VAT: | 348,72474 € |

