New at DigiKey
Image for MP7548 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP7548

DigiKey Part Number
6215-MP7548-ND
Manufacturer
Manufacturer Product Number
MP7548
Description
PULL GRIP MED 48" MESH 0.75-0.99
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pulling Grip Medium Duty Flexible 48"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Eye Type
Flexible
Manufacturer
Eaton Wiring Devices
Cable Diameter
0.75" ~ 0.99" (19.0mm ~ 25.1mm)
Packaging
Bulk
Material
Steel, Galvanized
Part Status
Active
Mesh Type
Closed
Type
Pulling Grip
Mesh Length
48"
Style
Medium Duty
Break Strength
8100 lbs
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10167,02700 €1.670,27 €
Manufacturers Standard Package
Unit Price without VAT:167,02700 €
Unit Price with VAT:198,76213 €