
LPJ100 | |
|---|---|
DigiKey Part Number | 6215-LPJ100-ND |
Manufacturer | |
Manufacturer Product Number | LPJ100 |
Description | PULL GRIP JUNIOR 12" MESH 1.00-1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pulling Grip Junior Duty Flexible 12" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Junior Duty | |
Eye Type | Flexible | |
Cable Diameter | 1.00" ~ 1.25" (25.4mm ~ 31.8mm) | |
Material | Bronze Wire, Tinned | |
Mesh Type | Closed | |
Mesh Length | 12" | |
Bale Length | - | |
Break Strength | 4100 lbs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 45,98440 € | 2.299,22 € |
| Unit Price without VAT: | 45,98440 € |
|---|---|
| Unit Price with VAT: | 54,72144 € |

