
IG8200GY | |
|---|---|
DigiKey Part Number | 6215-IG8200GY-ND |
Manufacturer | |
Manufacturer Product Number | IG8200GY |
Description | RECP HG IG DUP 15A 125V 2P3W STR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Outlet Box |
Datasheet | Datasheet |
Category | Voltage Rating 125VAC |
Manufacturer Eaton Wiring Devices | Number of Positions 3 per connection (2) |
Packaging Bulk | Mounting Type Outlet Box |
Part Status Active | Termination Screw |
Connector Style NEMA 5-15R | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Female Sockets | Approval Agency NOM, UL |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,17900 € | 917,90 € |
| Unit Price without VAT: | 9,17900 € |
|---|---|
| Unit Price with VAT: | 10,92301 € |

