New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFH15RD

DigiKey Part Number
6215-GFH15RD-ND
Manufacturer
Manufacturer Product Number
GFH15RD
Description
ETN HG GFCI 15A RD SLM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-15R Outlet Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Wiring Devices
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-15R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
15A
Voltage Rating
125VAC
Number of Positions
3 per connection (2)
Mounting Type
Outlet Box
Termination
Screw
Features
GFCI Outlet with Reset Button
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-2
Ingress Protection
-
Approval Agency
cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1023,79600 €237,96 €
Manufacturers Standard Package
Unit Price without VAT:23,79600 €
Unit Price with VAT:28,31724 €