New at DigiKey
GF15W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF15W-WP

DigiKey Part Number
6215-GF15W-WP-ND
Manufacturer
Manufacturer Product Number
GF15W-WP
Description
ETN ST GFCI 15A 125V WH W/WP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-15R Outlet Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Wiring Devices
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-15R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
15A
Voltage Rating
125VAC
Number of Positions
3 per connection (2)
Mounting Type
Outlet Box
Termination
Screw
Features
GFCI Outlet with Reset Button
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-2
Ingress Protection
-
Approval Agency
cULus, NOM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,29000 €20,29 €
1017,97900 €179,79 €
10015,93280 €1.593,28 €
Manufacturers Standard Package
Unit Price without VAT:20,29000 €
Unit Price with VAT:24,14510 €