
DC6001812 | |
|---|---|
DigiKey Part Number | 6215-DC6001812-ND |
Manufacturer | |
Manufacturer Product Number | DC6001812 |
Description | GRIP STRAIN REL DC 1.812-1.937" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Aluminum 2" NPT Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Min) 1.810" (45.97mm) |
Manufacturer Eaton Wiring Devices | Outside Cable Diameter (Max) 1.940" (49.28mm) |
Packaging Bulk | Thread Size 2" NPT |
Part Status Active | Material Aluminum |
Type Cable Grip | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 258,79500 € | 2.587,95 € |
| Unit Price without VAT: | 258,79500 € |
|---|---|
| Unit Price with VAT: | 307,96605 € |

