New at DigiKey
Image for DC200375 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC200375

DigiKey Part Number
6215-DC200375-ND
Manufacturer
Manufacturer Product Number
DC200375
Description
STRREL DC GRIP 0.38-0.50" 3/4"NP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Grip Aluminum 3/4" NPT Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Wiring Devices
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Grip
Outside Cable Diameter (Min)
0.380" (9.65mm)
Outside Cable Diameter (Max)
0.500" (12.70mm)
Thread Size
3/4" NPT
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Aluminum
Includes
-
Color
Silver
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10032,49530 €3.249,53 €
Manufacturers Standard Package
Unit Price without VAT:32,49530 €
Unit Price with VAT:38,66941 €