
DC200375-F | |
|---|---|
DigiKey Part Number | 6215-DC200375-F-ND |
Manufacturer | |
Manufacturer Product Number | DC200375-F |
Description | STRREL DC GRIP 0.38-0.50" 3/4"NP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Aluminum 3/4" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.380" (9.65mm) | |
Outside Cable Diameter (Max) | 0.500" (12.70mm) | |
Thread Size | 3/4" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Aluminum | |
Includes | - | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 43,16200 € | 431,62 € |
| Unit Price without VAT: | 43,16200 € |
|---|---|
| Unit Price with VAT: | 51,36278 € |

